
MA-AX3-35-1I-D8-R3 | |
|---|---|
DigiKey Part Number | 2879-MA-AX3-35-1I-D8-R3-ND |
Manufacturer | |
Manufacturer Product Number | MA-AX3-35-1I-D8-R3 |
Description | SOM ARTIX-7 7A35T 256MB |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module Artix-7 A35T 256MB 64MB |
Datasheet | Datasheet |
Category | Flash Size 64MB |
Manufacturer Enclustra FPGA Solutions | RAM Size 256MB |
Packaging Box | Connector Type 200 Pin |
Part Status Active | Size / Dimension 2.660" L x 1.180" W (67.60mm x 30.00mm) |
Module/Board Type FPGA Core | Operating Temperature -40°C ~ 85°C |
Core Processor Artix-7 A35T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 934,93000 Kč | 7 934,93 Kč |
| 10 | 7 004,99600 Kč | 70 049,96 Kč |
| 25 | 6 762,87640 Kč | 169 071,91 Kč |
| Unit Price without VAT: | 7 934,93000 Kč |
|---|---|
| Unit Price with VAT: | 9 601,26530 Kč |


