632722200212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

632722200212

DigiKey Part Number
732-632722200212TR-ND - Tape & Reel (TR)
732-632722200212CT-ND - Cut Tape (CT)
732-632722200212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
632722200212
Description
WR-COM_USB 3.1_TYPE C_HORIZONTAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
632722200212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 120°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,89000 Kč162,89 Kč
10150,70500 Kč1 507,05 Kč
100118,10610 Kč11 810,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40098,98468 Kč39 593,87 Kč
80087,92395 Kč70 339,16 Kč
1 20087,25167 Kč104 702,00 Kč
Manufacturers Standard Package
Unit Price without VAT:162,89000 Kč
Unit Price with VAT:197,09690 Kč