
0472720029 | |
|---|---|
DigiKey Part Number | 900-0472720029TR-ND - Tape & Reel (TR) 900-0472720029CT-ND - Cut Tape (CT) 900-0472720029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0472720029 |
Description | CONN RCPT DISPLAYPORT 20P SMD RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0472720029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Latch Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,20274 Kč | 60 202,74 Kč |
| 2 000 | 57,33210 Kč | 114 664,20 Kč |
| 3 000 | 55,71735 Kč | 167 152,05 Kč |
| Unit Price without VAT: | 60,20274 Kč |
|---|---|
| Unit Price with VAT: | 72,84532 Kč |











