632712000021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
632712000021
632712000021Bottom
WEbinar Powered by Digi-Key: USB Type C – A Connector for Multiple Applications (Spanish)

632712000021

DigiKey Part Number
732-8218-2-ND - Tape & Reel (TR)
732-8218-1-ND - Cut Tape (CT)
732-8218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
632712000021
Description
CONN PLUG USB3.1 TYPEC 24POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Straddle Mount
Mounting Feature
Horizontal
Termination
Solder
Features
Cover
Ingress Protection
-
Operating Temperature
-25°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,93000 Kč142,93 Kč
10126,48900 Kč1 264,89 Kč
50109,98620 Kč5 499,31 Kč
10095,63020 Kč9 563,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20078,26180 Kč15 652,36 Kč
40071,11953 Kč28 447,81 Kč
Manufacturers Standard Package
Unit Price without VAT:142,93000 Kč
Unit Price with VAT:172,94530 Kč