Connector Header Surface Mount 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62130621021

DigiKey Part Number
732-62130621021TR-ND - Tape & Reel (TR)
732-62130621021CT-ND - Cut Tape (CT)
732-62130621021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
62130621021
Description
WR-PHD 1.27 MM DUAL SMT PIN HEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
62130621021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Length - Mating
0.150" (3.81mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Unshrouded
Voltage Rating
100VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
5031,11640 Kč1 555,82 Kč
10029,30200 Kč2 930,20 Kč
25027,44584 Kč6 861,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60024,34983 Kč14 609,90 Kč
1 20020,88261 Kč25 059,13 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč