



614004184726 | |
|---|---|
DigiKey Part Number | 732-10010-ND |
Manufacturer | |
Manufacturer Product Number | 614004184726 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 614004184726 Models |
Category | Features Board Lock |
Manufacturer Würth Elektronik | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 2A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color White |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBX-SLAS1N-B | Kycon, Inc. | 6 578 | 2092-KUSBX-SLAS1N-B-ND | 20,02000 Kč | Parametric Equivalent |
| KUSBX-SLAS1N-B30 | Kycon, Inc. | 628 | 2092-KUSBX-SLAS1N-B30-ND | 31,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 23,67100 Kč | 236,71 Kč |
| 50 | 20,84300 Kč | 1 042,15 Kč |
| 100 | 17,05980 Kč | 1 705,98 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |











