
60124202122305 | |
|---|---|
DigiKey Part Number | 732-60124202122305TR-ND - Tape & Reel (TR) 732-60124202122305CT-ND - Cut Tape (CT) 732-60124202122305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60124202122305 |
Description | WR-SMP_PCB CONNECTOR_END LAUNCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60124202122305 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, Cutout; Surface Mount | Insertion Loss 0.42dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066182 | Molex | 59 | 900-0734066182-ND | 208,35000 Kč | Parametric Equivalent |
| 0734153590 | Molex | 3 | WM17629-ND | 126,80000 Kč | Parametric Equivalent |
| 0734153597 | Molex | 192 | 900-0734153597-ND | 250,27000 Kč | Parametric Equivalent |
| SC5371 | Fairview Microwave | 0 | 5328-SC5371-ND | 909,30000 Kč | Parametric Equivalent |
| SMP-PR-EMT(LD) | TYCLON | 25 | 4912-SMP-PR-EMT(LD)-ND | 478,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,62000 Kč | 151,62 Kč |
| 10 | 138,89800 Kč | 1 388,98 Kč |
| 100 | 131,30620 Kč | 13 130,62 Kč |
| 250 | 123,71484 Kč | 30 928,71 Kč |
| 500 | 116,12384 Kč | 58 061,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 850 | 95,89359 Kč | 177 403,14 Kč |
| Unit Price without VAT: | 151,62000 Kč |
|---|---|
| Unit Price with VAT: | 183,46020 Kč |


