Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC5371 | |
|---|---|
DigiKey Part Number | 5328-SC5371-ND |
Manufacturer | |
Manufacturer Product Number | SC5371 |
Description | CONN PLUG SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066182 | Molex | 59 | 900-0734066182-ND | 208,35000 Kč | Parametric Equivalent |
| 0734153590 | Molex | 3 | WM17629-ND | 126,80000 Kč | Parametric Equivalent |
| 0734153591 | Molex | 4 998 | WM9363-ND | 144,11000 Kč | Parametric Equivalent |
| 0734153592 | Molex | 0 | 23-0734153592-ND | 107,37450 Kč | Parametric Equivalent |
| 0734153593 | Molex | 1 131 | WM9479-ND | 100,31000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,30000 Kč | 909,30 Kč |
| Unit Price without VAT: | 909,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,25300 Kč |








