
0734153597 | |
|---|---|
DigiKey Part Number | 900-0734153597-ND |
Manufacturer | |
Manufacturer Product Number | 0734153597 |
Description | SMP PLUG STR LD EDGE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153597 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,27000 Kč | 250,27 Kč |
| 10 | 212,66400 Kč | 2 126,64 Kč |
| 25 | 199,33680 Kč | 4 983,42 Kč |
| 50 | 189,82260 Kč | 9 491,13 Kč |
| 100 | 180,76300 Kč | 18 076,30 Kč |
| 250 | 169,45176 Kč | 42 362,94 Kč |
| 500 | 161,37110 Kč | 80 685,55 Kč |
| 1 000 | 153,67792 Kč | 153 677,92 Kč |
| Unit Price without VAT: | 250,27000 Kč |
|---|---|
| Unit Price with VAT: | 302,82670 Kč |

