
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 170 V |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,01000 Kč | 478,01 Kč |
| 10 | 430,24900 Kč | 4 302,49 Kč |
| 25 | 408,55920 Kč | 10 213,98 Kč |
| 50 | 388,12080 Kč | 19 406,04 Kč |
| Unit Price without VAT: | 478,01000 Kč |
|---|---|
| Unit Price with VAT: | 578,39210 Kč |

