
0734066182 | |
|---|---|
DigiKey Part Number | 900-0734066182-ND |
Manufacturer | |
Manufacturer Product Number | 0734066182 |
Description | SMP PLUG, PCB EDGE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734066182 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,35000 Kč | 208,35 Kč |
| 10 | 177,02100 Kč | 1 770,21 Kč |
| 25 | 165,92640 Kč | 4 148,16 Kč |
| 50 | 158,00120 Kč | 7 900,06 Kč |
| 100 | 150,45990 Kč | 15 045,99 Kč |
| 250 | 141,04492 Kč | 35 261,23 Kč |
| 500 | 134,31818 Kč | 67 159,09 Kč |
| 1 000 | 127,91492 Kč | 127 914,92 Kč |
| Unit Price without VAT: | 208,35000 Kč |
|---|---|
| Unit Price with VAT: | 252,10350 Kč |

