Green 530nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151033GS03000

DigiKey Part Number
732-5012-ND
Manufacturer
Manufacturer Product Number
151033GS03000
Description
LED GREEN CLEAR 3MM ROUND T/H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
151033GS03000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 945
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
505,06060 Kč253,03 Kč
1004,37390 Kč437,39 Kč
5003,76956 Kč1 884,78 Kč
1 0003,51717 Kč3 517,17 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč