
EVALPSIRS200XTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALPSIRS200XTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALPSIRS200XTOBO1 |
Description | EVAL BOARD FOR PSIRS200X |
Customer Reference | |
Detailed Description | PSIRS200X - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | PSIRS200X | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 371,57000 Kč | 4 371,57 Kč |
| Unit Price without VAT: | 4 371,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 289,59970 Kč |




