
150080SS75000 | |
|---|---|
DigiKey Part Number | 732-4985-2-ND - Tape & Reel (TR) 732-4985-1-ND - Cut Tape (CT) 732-4985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150080SS75000 |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150080SS75000 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-R3A | QT Brightek (QTB) | 1 276 | 1516-QBLP631-R3ACT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 50 | 3,67060 Kč | 183,53 Kč |
| 100 | 3,14920 Kč | 314,92 Kč |
| 500 | 3,06326 Kč | 1 531,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,90309 Kč | 11 612,36 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |














