Similar

BQ500414QRGZTQ1 | |
|---|---|
DigiKey Part Number | BQ500414QRGZTQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ500414QRGZTQ1 |
Description | IC WIRELESS TRANSMITTER 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500414QRGZTQ1 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Applications Wireless Power Transmitter | Package / Case 48-VFQFN Exposed Pad |
Current - Supply 52mA | Supplier Device Package 48-VQFN (7x7) |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ500211RGZT | Texas Instruments | 19 385 | 296-39951-1-ND | 8,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 175,70844 Kč | 43 927,11 Kč |
| 500 | 169,74082 Kč | 84 870,41 Kč |
| Unit Price without VAT: | 175,70844 Kč |
|---|---|
| Unit Price with VAT: | 212,60721 Kč |








