Wireless Power Transmitter PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ500211RGZT

DigiKey Part Number
296-39951-2-ND - Tape & Reel (TR)
296-39951-1-ND - Cut Tape (CT)
296-39951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ500211RGZT
Description
IC WIRELESS PWR TX 48VQFN
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
BQ500211RGZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 110°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
48-VFQFN Exposed Pad
Applications
Wireless Power Transmitter
Supplier Device Package
48-VQFN (7x7)
Current - Supply
52mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1227,74000 Kč227,74 Kč
10197,77300 Kč1 977,73 Kč
25187,37400 Kč4 684,35 Kč
100173,09860 Kč17 309,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250164,55072 Kč41 137,68 Kč
500158,51890 Kč79 259,45 Kč
750155,15463 Kč116 365,97 Kč
1 250151,08174 Kč188 852,17 Kč
Manufacturers Standard Package
Unit Price without VAT:227,74000 Kč
Unit Price with VAT:275,56540 Kč

Other Suppliers on DigiKey

19 302In Stock
Ships from Rochester Electronics, LLC