
QBLP631-R3A | |
|---|---|
DigiKey Part Number | 1516-QBLP631-R3ATR-ND - Tape & Reel (TR) 1516-QBLP631-R3ACT-ND - Cut Tape (CT) 1516-QBLP631-R3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-R3A |
Description | 0805 LED RED 631NM DOMINANT, 63 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-R3A Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 2,17750 Kč | 217,75 Kč |
| 500 | 1,74326 Kč | 871,63 Kč |
| 1 000 | 1,59879 Kč | 1 598,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35787 Kč | 4 073,61 Kč |
| 6 000 | 1,26604 Kč | 7 596,24 Kč |
| 9 000 | 1,21882 Kč | 10 969,38 Kč |
| 15 000 | 1,16543 Kč | 17 481,45 Kč |
| 21 000 | 1,13363 Kč | 23 806,23 Kč |
| 30 000 | 1,10259 Kč | 33 077,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

