Motor Driver Power MOSFET Parallel 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8701ERGET

DigiKey Part Number
296-DRV8701ERGETTR-ND - Tape & Reel (TR)
296-DRV8701ERGETCT-ND - Cut Tape (CT)
296-DRV8701ERGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8701ERGET
Description
IC MOTOR DRIVER 0V-5.5V 24VQFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8701ERGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Voltage - Supply
5.9V ~ 45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
5.9V ~ 45V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Controller - Current Management
Package / Case
24-VFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (2)
Supplier Device Package
24-VQFN (4x4)
Interface
Parallel
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8701ERGERTexas Instruments8 975296-46292-1-ND57,53000 KčParametric Equivalent
In-Stock: 5 660
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1045,98600 Kč459,86 Kč
2542,09680 Kč1 052,42 Kč
10037,81110 Kč3 781,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,76884 Kč8 942,21 Kč
50034,53710 Kč17 268,55 Kč
75033,92045 Kč25 440,34 Kč
1 25033,23714 Kč41 546,42 Kč
1 75032,83799 Kč57 466,48 Kč
2 50032,45392 Kč81 134,80 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč