
DRV8701ERGER | |
|---|---|
DigiKey Part Number | 296-46292-2-ND - Tape & Reel (TR) 296-46292-1-ND - Cut Tape (CT) 296-46292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8701ERGER |
Description | IC MOTOR DRIVER 0V-5.5V 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8701ERGER Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 5.9V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5.9V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Current Management | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 24-VQFN (4x4) |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 25 | 39,19920 Kč | 979,98 Kč |
| 100 | 35,16960 Kč | 3 516,96 Kč |
| 250 | 33,24824 Kč | 8 312,06 Kč |
| 500 | 32,51246 Kč | 16 256,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,95736 Kč | 89 872,08 Kč |
| 6 000 | 29,38086 Kč | 176 285,16 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |












