
DRV8701PRGER | |
|---|---|
DigiKey Part Number | 296-46293-2-ND - Tape & Reel (TR) 296-46293-1-ND - Cut Tape (CT) 296-46293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8701PRGER |
Description | IC MOTOR DRIVER 0V-5.5V 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8701PRGER Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 5.9V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5.9V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Current Management | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 24-VQFN (4x4) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8701PRGET | Texas Instruments | 1 | 296-DRV8701PRGETCT-ND | 61,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 25 | 36,80520 Kč | 920,13 Kč |
| 100 | 32,98580 Kč | 3 298,58 Kč |
| 250 | 31,16356 Kč | 7 790,89 Kč |
| 500 | 30,39208 Kč | 15 196,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,04535 Kč | 84 136,05 Kč |
| 6 000 | 27,49909 Kč | 164 994,54 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |










