
DRV8701PRGET | |
|---|---|
DigiKey Part Number | 296-DRV8701PRGETTR-ND - Tape & Reel (TR) 296-DRV8701PRGETCT-ND - Cut Tape (CT) 296-DRV8701PRGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8701PRGET |
Description | IC MOTOR DRIVER 0V-5.5V 24VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8701PRGET Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 5.9V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5.9V ~ 45V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Current Management | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 24-VQFN (4x4) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8701PRGER | Texas Instruments | 2 966 | 296-46293-1-ND | 54,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




