Motor Driver Power MOSFET PWM 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8701PRGER

DigiKey Part Number
296-46293-2-ND - Tape & Reel (TR)
296-46293-1-ND - Cut Tape (CT)
296-46293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8701PRGER
Description
IC MOTOR DRIVER 0V-5.5V 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8701PRGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Voltage - Supply
5.9V ~ 45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
5.9V ~ 45V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Controller - Current Management
Package / Case
24-VFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (2)
Supplier Device Package
24-VQFN (4x4)
Interface
PWM
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8701PRGETTexas Instruments1296-DRV8701PRGETCT-ND61,52000 KčParametric Equivalent
In-Stock: 2 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1040,27400 Kč402,74 Kč
2536,80520 Kč920,13 Kč
10032,98580 Kč3 298,58 Kč
25031,16356 Kč7 790,89 Kč
50030,39208 Kč15 196,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,04535 Kč84 136,05 Kč
6 00027,49909 Kč164 994,54 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč