Similar
Similar

HAS310M17BM3 | |
|---|---|
DigiKey Part Number | 1697-HAS310M17BM3-ND |
Manufacturer | |
Manufacturer Product Number | HAS310M17BM3 |
Description | MOSFET 2N-CH 1700V 399A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 399A (Tc) 1630W (Tc) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HAS310M17BM3 Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 102mA |
Manufacturer Wolfspeed, Inc. | Gate Charge (Qg) (Max) @ Vgs 996nC @ 15V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 31500pF @ 1000V |
Part Status Active | Power - Max 1630W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1700V (1.7kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 399A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 310A, 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF4MR20KM1HHPSA1 | Infineon Technologies | 10 | 448-FF4MR20KM1HHPSA1-ND | 9 936,25000 Kč | Similar |
| NXH004P120M3F2PNG | onsemi | 20 | 5556-NXH004P120M3F2PNG-ND | 4 976,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 008,38000 Kč | 17 008,38 Kč |
| Unit Price without VAT: | 17 008,38000 Kč |
|---|---|
| Unit Price with VAT: | 20 580,13980 Kč |





