
CAS310M17BM3 | |
|---|---|
DigiKey Part Number | 1697-CAS310M17BM3-ND |
Manufacturer | |
Manufacturer Product Number | CAS310M17BM3 |
Description | SIC 1700V 310A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 310A Chassis Mount |
Datasheet | Datasheet |
Category | Drain to Source Voltage (Vdss) 1700V (1.7kV) |
Manufacturer Wolfspeed, Inc. | Current - Continuous Drain (Id) @ 25°C 310A |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Technology Silicon Carbide (SiC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 042,41000 Kč | 14 042,41 Kč |
| Unit Price without VAT: | 14 042,41000 Kč |
|---|---|
| Unit Price with VAT: | 16 991,31610 Kč |




