
CAB320M17XM3 | |
|---|---|
DigiKey Part Number | 1697-CAB320M17XM3-ND |
Manufacturer | |
Manufacturer Product Number | CAB320M17XM3 |
Description | SIC 1700V 320A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 320A (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Drain to Source Voltage (Vdss) 1700V (1.7kV) |
Manufacturer Wolfspeed, Inc. | Current - Continuous Drain (Id) @ 25°C 320A (Tc) |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Technology Silicon Carbide (SiC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 410,18000 Kč | 24 410,18 Kč |
| Unit Price without VAT: | 24 410,18000 Kč |
|---|---|
| Unit Price with VAT: | 29 536,31780 Kč |





