
CAB500M17HM3 | |
|---|---|
DigiKey Part Number | 1697-CAB500M17HM3-ND |
Manufacturer | |
Manufacturer Product Number | CAB500M17HM3 |
Description | MOSFET 2N-CH 1700V 653A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 653A (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 203mA |
Manufacturer Wolfspeed, Inc. | Gate Charge (Qg) (Max) @ Vgs 1992nC @ 15V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 64900pF @ 1200V |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Dual) | Package / Case Module |
Drain to Source Voltage (Vdss) 1700V (1.7kV) | Supplier Device Package Module |
Current - Continuous Drain (Id) @ 25°C 653A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 500A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 456,02000 Kč | 65 456,02 Kč |
| Unit Price without VAT: | 65 456,02000 Kč |
|---|---|
| Unit Price with VAT: | 79 201,78420 Kč |





