Mosfet Array 1700V (1.7kV) 986A (Tc) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR600M17HN6

DigiKey Part Number
1697-CAR600M17HN6-ND
Manufacturer
Manufacturer Product Number
CAR600M17HN6
Description
MOSFET 2N-CH 1700V 986A MODULE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 986A (Tc) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C
986A (Tc)
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
55700pF @ 0V
Power - Max
-
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152 468,75000 Kč52 468,75 Kč
Manufacturers Standard Package
Unit Price without VAT:52 468,75000 Kč
Unit Price with VAT:63 487,18750 Kč