Mosfet Array 2300V (2.3kV) 150A 710W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 2300V (2.3kV) 150A 710W Chassis Mount
CAB5R0A23GM4
Wolfspeed 2300 V Silicon Carbide Power Modules PIO | DigiKey

CAB5R0A23GM4

DigiKey Part Number
1697-CAB5R0A23GM4-ND
Manufacturer
Manufacturer Product Number
CAB5R0A23GM4
Description
MOSFET 2N-CH 2300V 150A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 2300V (2.3kV) 150A 710W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
CAB5R0A23GM4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
2300V (2.3kV)
Current - Continuous Drain (Id) @ 25°C
150A
Rds On (Max) @ Id, Vgs
7mOhm @ 240A, 15V
Vgs(th) (Max) @ Id
4V @ 114mA
Gate Charge (Qg) (Max) @ Vgs
880nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
36600pF @ 1500V
Power - Max
710W
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 060,29000 Kč8 060,29 Kč
187 874,25000 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8 060,29000 Kč
Unit Price with VAT:9 752,95090 Kč