CAB5R0A23GM4T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 58
Unit Price: 4 762,14000 Kč
Datasheet
Mosfet Array 2300V (2.3kV) 150A 710W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 2300V (2.3kV) 150A 710W Chassis Mount
Wolfspeed 2300 V Silicon Carbide Power Modules PIO | DigiKey

CAB5R0A23GM4T

DigiKey Part Number
1697-CAB5R0A23GM4T-ND
Manufacturer
Manufacturer Product Number
CAB5R0A23GM4T
Description
MOSFET 2N-CH 2300V 150A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 2300V (2.3kV) 150A 710W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
CAB5R0A23GM4T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
2300V (2.3kV)
Current - Continuous Drain (Id) @ 25°C
150A
Rds On (Max) @ Id, Vgs
7mOhm @ 240A, 15V
Vgs(th) (Max) @ Id
4V @ 114mA
Gate Charge (Qg) (Max) @ Vgs
880nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
36600pF @ 1500V
Power - Max
710W
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
548 005,48759 Kč432 296,33 Kč
Manufacturers Standard Package
Unit Price without VAT:8 005,48759 Kč
Unit Price with VAT:9 686,63998 Kč