CAB7R5A23GM4T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 58
Unit Price: 4 762,14000 Kč
Datasheet
Mosfet Array 2300V (2.3kV) 150A 510W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 2300V (2.3kV) 150A 510W Chassis Mount
Wolfspeed 2300 V Silicon Carbide Power Modules PIO | DigiKey

CAB7R5A23GM4T

DigiKey Part Number
1697-CAB7R5A23GM4T-ND
Manufacturer
Manufacturer Product Number
CAB7R5A23GM4T
Description
MOSFET 2N-CH 2300V 150A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 2300V (2.3kV) 150A 510W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
CAB7R5A23GM4T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
2300V (2.3kV)
Current - Continuous Drain (Id) @ 25°C
150A
Rds On (Max) @ Id, Vgs
10.5mOhm @ 160A, 15V
Vgs(th) (Max) @ Id
4V @ 76mA
Gate Charge (Qg) (Max) @ Vgs
590nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
24400pF @ 1500V
Power - Max
510W
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 646,36000 Kč5 646,36 Kč
185 236,37611 Kč94 254,77 Kč
Manufacturers Standard Package
Unit Price without VAT:5 646,36000 Kč
Unit Price with VAT:6 832,09560 Kč