
NXH004P120M3F2PNG | |
|---|---|
DigiKey Part Number | 5556-NXH004P120M3F2PNG-ND |
Manufacturer | |
Manufacturer Product Number | NXH004P120M3F2PNG |
Description | MOSFET 2N-CH 1200V 338A 36PIM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 338A (Tc) 1.098W (Tc) Chassis Mount 36-PIM (56.7x62.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 338A (Tc) | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 200A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 120mA | |
Gate Charge (Qg) (Max) @ Vgs | 876nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16410pF @ 800V | |
Power - Max | 1.098W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 36-PIM (56.7x62.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 298,08000 Kč | 4 298,08 Kč |
| 20 | 4 039,48000 Kč | 80 789,60 Kč |
| Unit Price without VAT: | 4 298,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 200,67680 Kč |

