
FF4MR20KM1HHPSA1 | |
|---|---|
DigiKey Part Number | 448-FF4MR20KM1HHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF4MR20KM1HHPSA1 |
Description | MOSFET 2N-CH 2000V AG-62MMHB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2000V (2kV) 280A (Tc) Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
EDA/CAD Models | FF4MR20KM1HHPSA1 Models |
Category | Rds On (Max) @ Id, Vgs 5.3mOhm @ 300A, 18V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 5.15V @ 168mA |
Series | Gate Charge (Qg) (Max) @ Vgs 1170nC @ 18V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 36100pF @ 1200V |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Dual) | Package / Case Module |
Drain to Source Voltage (Vdss) 2000V (2kV) | Supplier Device Package AG-62MMHB |
Current - Continuous Drain (Id) @ 25°C 280A (Tc) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 936,25000 Kč | 9 936,25 Kč |
| 10 | 8 380,11300 Kč | 83 801,13 Kč |
| Unit Price without VAT: | 9 936,25000 Kč |
|---|---|
| Unit Price with VAT: | 12 022,86250 Kč |


