CAB530M12BM3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 9 125,52000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22 985,67000 Kč

Similar


onsemi
In Stock: 130
Unit Price: 4 921,30000 Kč
Datasheet
Mosfet Array 1200V (1.2kV) 530A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB530M12BM3

DigiKey Part Number
1697-CAB530M12BM3-ND
Manufacturer
Manufacturer Product Number
CAB530M12BM3
Description
MOSFET 2N-CH 1200V 530A MODULE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 530A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
530A
Rds On (Max) @ Id, Vgs
3.55mOhm @ 530A, 15V
Vgs(th) (Max) @ Id
3.6V @ 140mA
Gate Charge (Qg) (Max) @ Vgs
1362nC @ 4V
Input Capacitance (Ciss) (Max) @ Vds
39600pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111 286,43000 Kč11 286,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11 286,43000 Kč
Unit Price with VAT:13 656,58030 Kč