MSCSM120AM027CD3AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1
Unit Price: 17 930,19000 Kč
Mosfet Array 1200V (1.2kV) 733A (Tc) 2970W (Tc) Chassis Mount D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM120AM027CD3AG

DigiKey Part Number
150-MSCSM120AM027CD3AG-ND
Manufacturer
Manufacturer Product Number
MSCSM120AM027CD3AG
Description
MOSFET 2N-CH 1200V 733A D3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 733A (Tc) 2970W (Tc) Chassis Mount D3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N Channel (Phase Leg)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
733A (Tc)
Rds On (Max) @ Id, Vgs
3.5mOhm @ 360A, 20V
Vgs(th) (Max) @ Id
2.8V @ 9mA
Gate Charge (Qg) (Max) @ Vgs
2088nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
27000pF @1000V
Power - Max
2970W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
D3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122 985,67000 Kč22 985,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22 985,67000 Kč
Unit Price with VAT:27 812,66070 Kč