
CAS530M12BM3 | |
|---|---|
DigiKey Part Number | 1697-CAS530M12BM3-ND |
Manufacturer | |
Manufacturer Product Number | CAS530M12BM3 |
Description | MOSFET 2N-CH 1200V 630A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 630A (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 630A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.47mOhm @ 530A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 127mA | |
Gate Charge (Qg) (Max) @ Vgs | 1362nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 38900pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 205,09000 Kč | 12 205,09 Kč |
| Unit Price without VAT: | 12 205,09000 Kč |
|---|---|
| Unit Price with VAT: | 14 768,15890 Kč |



