
GCMX003A120S3B1-N | |
|---|---|
DigiKey Part Number | 1560-GCMX003A120S3B1-N-ND |
Manufacturer | |
Manufacturer Product Number | GCMX003A120S3B1-N |
Description | 1200V, 3M SIC MOSFET HALF BRIDGE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 625A (Tc) 2113W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.5mOhm @ 300A, 20V |
Manufacturer SemiQ | Vgs(th) (Max) @ Id 4V @ 120mA |
Series | Gate Charge (Qg) (Max) @ Vgs 1408nC @ 20V |
Packaging Box | Input Capacitance (Ciss) (Max) @ Vds 41400pF @ 800V |
Part Status Active | Power - Max 2113W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 625A (Tc) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 337,34000 Kč | 5 337,34 Kč |
| 15 | 4 806,08067 Kč | 72 091,21 Kč |
| Unit Price without VAT: | 5 337,34000 Kč |
|---|---|
| Unit Price with VAT: | 6 458,18140 Kč |











