
GCMS010B120S1-E1 | |
|---|---|
DigiKey Part Number | 1560-GCMS010B120S1-E1-ND |
Manufacturer | |
Manufacturer Product Number | GCMS010B120S1-E1 |
Description | 1700V, 15M SIC MOSFET MODULE, SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 204A (Tc) 652W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14mOhm @ 100A, 20V |
Mfr | Vgs(th) (Max) @ Id 4V @ 40mA |
Series | Gate Charge (Qg) (Max) @ Vgs 416 nC @ 20 V |
Packaging Tube | Vgs (Max) +25V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10878 pF @ 1000 V |
FET Type | Power Dissipation (Max) 652W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-227 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 455,71000 Kč | 1 455,71 Kč |
| 10 | 1 117,93800 Kč | 11 179,38 Kč |
| 100 | 1 029,74030 Kč | 102 974,03 Kč |
| Unit Price without VAT: | 1 455,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 761,40910 Kč |

