
GCMX005A170S3B1-N | |
|---|---|
DigiKey Part Number | 1560-GCMX005A170S3B1-N-ND |
Manufacturer | |
Manufacturer Product Number | GCMX005A170S3B1-N |
Description | SIC MOSFET MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 397A (Tc) 2113W (Tc) Chassis Mount |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 200A, 20V |
Manufacturer SemiQ | Vgs(th) (Max) @ Id 4V @ 120mA |
Series | Gate Charge (Qg) (Max) @ Vgs 1416nC @ 20V |
Packaging Box | Input Capacitance (Ciss) (Max) @ Vds 43600pF @ 1200V |
Part Status Active | Power - Max 2113W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1700V (1.7kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 397A (Tc) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 053,96000 Kč | 7 053,96 Kč |
| 15 | 6 624,23533 Kč | 99 363,53 Kč |
| Unit Price without VAT: | 7 053,96000 Kč |
|---|---|
| Unit Price with VAT: | 8 535,29160 Kč |

