Similar
Similar
Similar

W25Q40CLUXIG TR | |
|---|---|
DigiKey Part Number | 256-W25Q40CLUXIGTR-ND - Tape & Reel (TR) 256-W25Q40CLUXIGTRCT-ND - Cut Tape (CT) 256-W25Q40CLUXIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q40CLUXIG TR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25X40CLUXIG TR | Winbond Electronics | 0 | 256-W25X40CLUXIGTRCT-ND | 11,13000 Kč | Similar |
| AT25DF041B-MAHNHR-T | Renesas Electronics Corporation | 2 483 | 1265-1201-1-ND | 37,59000 Kč | Similar |
| AT25XE041B-MAHN-T | Renesas Electronics Corporation | 47 531 | 1265-1146-1-ND | 37,59000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 12,36360 Kč | 309,09 Kč |
| 50 | 12,09900 Kč | 604,95 Kč |
| 100 | 11,83660 Kč | 1 183,66 Kč |
| 250 | 11,48256 Kč | 2 870,64 Kč |
| 500 | 11,21504 Kč | 5 607,52 Kč |
| 1 000 | 10,94773 Kč | 10 947,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,41805 Kč | 41 672,20 Kč |
| 8 000 | 10,34782 Kč | 82 782,56 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |






