W25X40CLUXIG TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 483
Unit Price: 37,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 47 531
Unit Price: 37,59000 Kč
Datasheet
FLASH Memory IC 4Mbit SPI 104 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X40CLUXIG TR

DigiKey Part Number
256-W25X40CLUXIGTR-ND - Tape & Reel (TR)
256-W25X40CLUXIGTRCT-ND - Cut Tape (CT)
256-W25X40CLUXIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25X40CLUXIG TR
Description
IC FLASH 4MBIT SPI 104MHZ 8USON
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 104 MHz 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
W25X40CLUXIG TR Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
800µs
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-USON (2x3)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25Q40CLUXIG TRWinbond Electronics0256-W25Q40CLUXIGTRCT-ND13,44000 KčSimilar
AT25DF041B-MAHNHR-TRenesas Electronics Corporation2 4831265-1201-1-ND37,59000 KčSimilar
AT25XE041B-MAHN-TRenesas Electronics Corporation47 5311265-1146-1-ND37,59000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
1010,39400 Kč103,94 Kč
2510,12120 Kč253,03 Kč
509,90680 Kč495,34 Kč
1009,69060 Kč969,06 Kč
2509,40376 Kč2 350,94 Kč
5009,18620 Kč4 593,10 Kč
1 0008,96909 Kč8 969,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,53753 Kč34 150,12 Kč
8 0008,40760 Kč67 260,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč