
AT25XE041B-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1146-2-ND - Tape & Reel (TR) 1265-1146-1-ND - Cut Tape (CT) 1265-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041B-MAHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041B-MAHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.75ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 35,19300 Kč | 351,93 Kč |
| 25 | 34,19320 Kč | 854,83 Kč |
| 50 | 33,44140 Kč | 1 672,07 Kč |
| 100 | 32,67920 Kč | 3 267,92 Kč |
| 250 | 31,67424 Kč | 7 918,56 Kč |
| 500 | 30,91452 Kč | 15 457,26 Kč |
| 1 000 | 30,15985 Kč | 30 159,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,43944 Kč | 142 197,20 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


