
AT25SF041B-MAHD-T | |
|---|---|
DigiKey Part Number | 1695-AT25SF041B-MAHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF041B-MAHD-TCT-ND - Cut Tape (CT) 1695-AT25SF041B-MAHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF041B-MAHD-T |
Description | IC FLASH 4MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF041B-MAHD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 11,68320 Kč | 292,08 Kč |
| 50 | 11,43980 Kč | 571,99 Kč |
| 100 | 11,19400 Kč | 1 119,40 Kč |
| 250 | 10,86520 Kč | 2 716,30 Kč |
| 500 | 10,61490 Kč | 5 307,45 Kč |
| 1 000 | 10,36482 Kč | 10 364,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,78860 Kč | 48 943,00 Kč |
| 10 000 | 9,54447 Kč | 95 444,70 Kč |
| 15 000 | 9,40325 Kč | 141 048,75 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




