FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF041B-MAHB-T

DigiKey Part Number
1265-AT25SF041B-MAHB-TTR-ND - Tape & Reel (TR)
1265-AT25SF041B-MAHB-TCT-ND - Cut Tape (CT)
1265-AT25SF041B-MAHB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF041B-MAHB-T
Description
IC FLASH 4MBIT SPI/QUAD 8UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT25SF041B-MAHB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1014,63600 Kč146,36 Kč
2514,24520 Kč356,13 Kč
5013,94260 Kč697,13 Kč
10013,64030 Kč1 364,03 Kč
25013,23460 Kč3 308,65 Kč
50012,92762 Kč6 463,81 Kč
1 00012,62085 Kč12 620,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,91548 Kč59 577,40 Kč
10 00011,61710 Kč116 171,00 Kč
15 00011,44468 Kč171 670,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč