
BGSA12UGL8E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGSA12UGL8E6327XTSA1TR-ND - Tape & Reel (TR) BGSA12UGL8E6327XTSA1CT-ND - Cut Tape (CT) BGSA12UGL8E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA12UGL8E6327XTSA1 |
Description | IC RF SWITCH SPDT TSLP8-1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA, EDGE, LTE, W-CDMA SPDT PG-TSLP-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA12UGL8E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CDMA, EDGE, LTE, W-CDMA | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | - | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | 11.2dBm | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFLGA | |
Supplier Device Package | PG-TSLP-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,97040 Kč | 224,26 Kč |
| 100 | 8,21020 Kč | 821,02 Kč |
| 250 | 7,75164 Kč | 1 937,91 Kč |
| 500 | 7,42742 Kč | 3 713,71 Kč |
| 1 000 | 7,12063 Kč | 7 120,63 Kč |
| 5 000 | 6,47389 Kč | 32 369,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 6,08043 Kč | 91 206,45 Kč |
| 30 000 | 5,85052 Kč | 175 515,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






