27.12 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ1046A

DigiKey Part Number
4606-TZ1046ATR-ND - Tape & Reel (TR)
4606-TZ1046ACT-ND - Cut Tape (CT)
4606-TZ1046ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ1046A
Description
CRYSTAL 27.12MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1050,64700 Kč506,47 Kč
2547,89240 Kč1 197,31 Kč
5045,91420 Kč2 295,71 Kč
10044,01390 Kč4 401,39 Kč
25041,62560 Kč10 406,40 Kč
50040,47994 Kč20 239,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,78983 Kč107 369,49 Kč
6 00034,31668 Kč205 900,08 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč