Similar
Similar
Similar

W25X40CLUXIG TR | |
|---|---|
DigiKey Part Number | 256-W25X40CLUXIGTR-ND - Tape & Reel (TR) 256-W25X40CLUXIGTRCT-ND - Cut Tape (CT) 256-W25X40CLUXIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25X40CLUXIG TR |
Description | IC FLASH 4MBIT SPI 104MHZ 8USON |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | W25X40CLUXIG TR Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q40CLUXIG TR | Winbond Electronics | 0 | 256-W25Q40CLUXIGTRCT-ND | 13,44000 Kč | Similar |
| AT25DF041B-MAHNHR-T | Renesas Electronics Corporation | 2 483 | 1265-1201-1-ND | 37,59000 Kč | Similar |
| AT25XE041B-MAHN-T | Renesas Electronics Corporation | 47 531 | 1265-1146-1-ND | 37,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 10,12120 Kč | 253,03 Kč |
| 50 | 9,90680 Kč | 495,34 Kč |
| 100 | 9,69060 Kč | 969,06 Kč |
| 250 | 9,40376 Kč | 2 350,94 Kč |
| 500 | 9,18620 Kč | 4 593,10 Kč |
| 1 000 | 8,96909 Kč | 8 969,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,53753 Kč | 34 150,12 Kč |
| 8 000 | 8,40760 Kč | 67 260,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










