44506
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44506
44506
44506

44506

DigiKey Part Number
431-1022-ND
Manufacturer
Manufacturer Product Number
44506
Description
TWEEZER POINT FINE ROUND 3 4.72"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 3 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
3
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1510,79000 Kč510,79 Kč
Unit Price without VAT:510,79000 Kč
Unit Price with VAT:618,05590 Kč