5/32" Hex Screwdriver 10.70" (271.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/32" Hex Screwdriver 10.70" (271.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36732

DigiKey Part Number
36732-ND
Manufacturer
Manufacturer Product Number
36732
Description
SCREWDRIVER HEX 5/32" 10.7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/32" Hex Screwdriver 10.70" (271.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
5/32"
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bulk
Length - Overall
10.70" (271.0mm)
Part Status
Active
Features
Ball End, Chrome Finish, Screw Holding, Soft Grip
Tool Type
Screwdriver
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč