



Category | Tip Type Phillips |
Manufacturer Wiha | Size #1 |
Series | Length - Blade 3.15" (80.0mm) |
Packaging Box | Length - Overall 7.52" (191.0mm) |
Part Status Active | Features Chrome Finish, ESD Safe, Soft Grip |
Tool Type Screwdriver | Weight 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |








