#2 Phillips Screwdriver 8.58" (218.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 8.58" (218.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha SoftFinish ESD Screwdrivers Tutorial

31152

DigiKey Part Number
431-1146-ND
Manufacturer
Manufacturer Product Number
31152
Description
SCREWDRIVER PHILLIPS #2 8.58"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 8.58" (218.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
3.94" (100.0mm)
Length - Overall
8.58" (218.0mm)
Features
Chrome Finish, ESD Safe, Soft Grip
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1217,12000 Kč217,12 Kč
Unit Price without VAT:217,12000 Kč
Unit Price with VAT:262,71520 Kč